Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,478 In Stock | 1 : ¥52.13000 Cut Tape (CT) 3,000 : ¥20.52451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
876 In Stock | 1 : ¥87.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 12V | 22mOhm @ 23A, 12V | 4.5V @ 1.44mA | 150 nC @ 12 V | ±20V | 5639 pF @ 300 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
2,793 In Stock | 1 : ¥94.74000 Cut Tape (CT) 2,000 : ¥55.82667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 31A (Tc) | - | - | 1.6V @ 2.6mA | - | -10V | 380 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-3 | 8-PowerSFN | |||
773 In Stock | 1 : ¥147.28000 Tube | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 0 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
170 In Stock | 1 : ¥264.85000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 93A (Tc) | 10V | 18mOhm @ 60A, 10V | 4.8V @ 2mA | 100 nC @ 10 V | ±20V | 5218 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
3,532 In Stock | 1 : ¥25.04000 Cut Tape (CT) 2,500 : ¥10.37884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 28A | 5V | 7mOhm @ 10A, 5V | 2.1V @ 5mA | 7.6 nC @ 5 V | +6V, -4V | 865 pF @ 85 V | - | 28W | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 3-FCLGA (3.2x2.2) | 3-VLGA | ||
1,477 In Stock | 1 : ¥93.02000 Cut Tape (CT) 3,000 : ¥54.80045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 15A (Tc) | - | - | 1.6V @ 2.6mA | - | -10V | 380 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad | |||
153 In Stock | 1 : ¥102.95000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
198 In Stock | 1 : ¥143.59000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 47.2A (Tc) | 10V | 41mOhm @ 32A, 10V | 4.5V @ 1mA | 22 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
4,892 In Stock | 1 : ¥35.63000 Cut Tape (CT) 5,000 : ¥16.62485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 8.2A (Tc) | - | - | 1.6V @ 530µA | - | -10V | 87.7 pF @ 400 V | - | 41.6W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-8-7 | 8-PowerTDFN | |||
4,947 In Stock | 1 : ¥46.96000 Cut Tape (CT) 5,000 : ¥17.85632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 10.4A (Tc) | - | - | 1.6V @ 690µA | - | -10V | 110 pF @ 400 V | - | 52W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-8-7 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥40.64000 Cut Tape (CT) 3,000 : ¥19.78864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 15A (Tc) | 6V | 120mOhm @ 5A, 6V | 2.6V @ 12mA | 3 nC @ 6 V | +6V, -10V | 125 pF @ 400 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) HV | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥97.70000 Cut Tape (CT) 1,000 : ¥61.84979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 58.5A (Tc) | 10V | 39mOhm @ 32A, 10V | 4.6V @ 1mA | 26 nC @ 10 V | ±20V | 1980 pF @ 400 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | CCPAK1212i | 12-BESOP (0.370", 9.40mm Width), Exposed Pad |