Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,062 In Stock 1,605,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.34853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 1Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.8 nC @ 8 V | ±8V | 46.1 pF @ 10 V | - | 400mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
23,907 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.61806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 1.8V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.55 nC @ 4.5 V | ±20V | 36 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
3,386 In Stock 6,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta) | 4.5V, 10V | 25mOhm @ 6.5A, 10V | 2.5V @ 250µA | 9.1 nC @ 10 V | ±20V | 639 pF @ 30 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN1616-6 (Type K) | 6-PowerUFDFN |