DMN53D0L-7

DigiKey Part Number
DMN53D0L-7DITR-ND - Tape & Reel (TR)
DMN53D0L-7DICT-ND - Cut Tape (CT)
DMN53D0L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN53D0L-7
Description
MOSFET N-CH 50V 500MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN53D0L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.02000¥20.20
100¥0.98430¥98.43
500¥0.82078¥410.39
1,000¥0.57031¥570.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49429¥1,482.87
6,000¥0.45850¥2,751.00
9,000¥0.38022¥3,421.98
30,000¥0.37351¥11,205.30
75,000¥0.33549¥25,161.75
150,000¥0.29076¥43,614.00
Manufacturers Standard Package