Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,139 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
3,034 In Stock | 1 : ¥16.99000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,150 In Stock | 1 : ¥15.68000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
46,099 In Stock | 1 : ¥12.40000 Tube | - | Tube | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 10V | 600mOhm @ 600mA, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 390 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
10,154 In Stock | 1 : ¥13.30000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 10V | 540mOhm @ 600mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
0 In Stock | 1 : ¥10.92000 Bulk | - | Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.3A (Ta) | 10V | 270mOhm @ 780mA, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) |