Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,575 In Stock | 1 : ¥93.35000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4.9A (Tc) | 20V | 1.1Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 191 pF @ 1000 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,413 In Stock | 1 : ¥130.62000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 19A (Tc) | 20V | 196mOhm @ 10A, 20V | 2.5V @ 500µA | 32.6 nC @ 20 V | +25V, -10V | 527 pF @ 800 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,554 In Stock | 1 : ¥240.05000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 20V | 98mOhm @ 20A, 20V | 4V @ 5mA | 62 nC @ 5 V | +25V, -10V | 950 pF @ 1000 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |