Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,009 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.34675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
77,987 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.66573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
43,771 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.68203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
8,308 In Stock | 1 : ¥3.12000 Cut Tape (CT) 7,500 : ¥0.67908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 18pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
9,990 In Stock | 1 : ¥3.12000 Cut Tape (CT) 7,500 : ¥0.67908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 16pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
14,000 In Stock | 1 : ¥3.78000 Cut Tape (CT) 14,000 : ¥0.72742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C | ||
1,298 In Stock | 1 : ¥3.78000 Cut Tape (CT) 14,000 : ¥0.72742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | Thin SMA | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 12,000 : ¥0.68953 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 12,000 : ¥1.11564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,600 : ¥1.92002 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 1V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,600 : ¥2.05001 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 18pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 1V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 16pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |