ES1JLWHRVG | |
---|---|
DigiKey Part Number | ES1JLWHRVGTR-ND - Tape & Reel (TR) ES1JLWHRVGCT-ND - Cut Tape (CT) ES1JLWHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JLWHRVG |
Description | DIODE GEN PURP 600V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.11564 | ¥13,387.68 |
30,000 | ¥1.08989 | ¥32,696.70 |
75,000 | ¥1.06210 | ¥79,657.50 |