ES1JAL | |
---|---|
DigiKey Part Number | 1801-ES1JALTR-ND - Tape & Reel (TR) 1801-ES1JALCT-ND - Cut Tape (CT) 1801-ES1JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JAL |
Description | DIODE GEN PURP 600V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES1JAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.36120 | ¥136.12 |
500 | ¥1.20618 | ¥603.09 |
1,000 | ¥0.93863 | ¥938.63 |
2,000 | ¥0.84007 | ¥1,680.14 |
5,000 | ¥0.82131 | ¥4,106.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.72745 | ¥10,184.30 |
28,000 | ¥0.71806 | ¥20,105.68 |
70,000 | ¥0.61012 | ¥42,708.40 |
98,000 | ¥0.60073 | ¥58,871.54 |