PMEG3005EB,115 | |
---|---|
DigiKey Part Number | 1727-5831-2-ND - Tape & Reel (TR) 1727-5831-1-ND - Cut Tape (CT) 1727-5831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EB,115 |
Description | DIODE SCHOTTKY 30V 500MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005EB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.32420 | ¥132.42 |
500 | ¥1.17364 | ¥586.82 |
1,000 | ¥0.91331 | ¥913.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81742 | ¥2,452.26 |
6,000 | ¥0.79914 | ¥4,794.84 |
9,000 | ¥0.70781 | ¥6,370.29 |
30,000 | ¥0.69868 | ¥20,960.40 |
75,000 | ¥0.59365 | ¥44,523.75 |