CDBA240LL-HF

DigiKey Part Number
641-1698-2-ND - Tape & Reel (TR)
641-1698-1-ND - Cut Tape (CT)
641-1698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA240LL-HF
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA240LL-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 100°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.03900¥40.39
100¥2.79860¥279.86
500¥2.33824¥1,169.12
1,000¥1.98999¥1,989.99
2,000¥1.77235¥3,544.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.67904¥8,395.20
10,000¥1.55468¥15,546.80
25,000¥1.53928¥38,482.00
Manufacturers Standard Package