VS-MBRS130L-M3/5BT

DigiKey Part Number
112-VS-MBRS130L-M3/5BTTR-ND - Tape & Reel (TR)
112-VS-MBRS130L-M3/5BTCT-ND - Cut Tape (CT)
112-VS-MBRS130L-M3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MBRS130L-M3/5BT
Description
DIODE SCHOTTKY 30V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-MBRS130L-M3/5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
200pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.26600¥22.66
100¥1.36120¥136.12
500¥1.26036¥630.18
1,000¥0.85702¥857.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥0.78899¥2,524.77
6,400¥0.75623¥4,839.87
9,600¥0.68060¥6,533.76
32,000¥0.67052¥21,456.64
80,000¥0.63018¥50,414.40
Manufacturers Standard Package