MAX3243EIDBR | |
---|---|
DigiKey Part Number | 296-19811-2-ND - Tape & Reel (TR) 296-19811-1-ND - Cut Tape (CT) 296-19811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243EIDBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EIDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.72791 | ¥13,455.82 |
6,000 | ¥6.47871 | ¥38,872.26 |
10,000 | ¥6.22952 | ¥62,295.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.20200 | ¥132.02 |
25 | ¥12.45920 | ¥311.48 |
100 | ¥10.61550 | ¥1,061.55 |
250 | ¥9.96716 | ¥2,491.79 |
500 | ¥8.72140 | ¥4,360.70 |
1,000 | ¥7.22629 | ¥7,226.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.75000 | ¥127.50 |
25 | ¥12.03240 | ¥300.81 |
100 | ¥10.25160 | ¥1,025.16 |
250 | ¥9.62552 | ¥2,406.38 |
500 | ¥8.42244 | ¥4,211.22 |
1,000 | ¥6.97858 | ¥6,978.58 |