VS-10BQ100-M3/5BT | |
---|---|
DigiKey Part Number | 112-VS-10BQ100-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-10BQ100-M3/5BTCT-ND - Cut Tape (CT) 112-VS-10BQ100-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ100-M3/5BT |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 65pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65260 | ¥165.26 |
500 | ¥1.52976 | ¥764.88 |
1,000 | ¥1.04023 | ¥1,040.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.95767 | ¥3,064.54 |
6,400 | ¥0.91788 | ¥5,874.43 |
9,600 | ¥0.82609 | ¥7,930.46 |
32,000 | ¥0.81386 | ¥26,043.52 |
80,000 | ¥0.76490 | ¥61,192.00 |
![VS-10BQ060-M3/5BT VS-10BQ060-M3/5BT](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/521/112;DO214AA,SMB;;2_tmb.jpg)
VS-10BQ060-M3/5BT
DIODE SCHOTTKY 60V 1A DO214AA
Vishay General Semiconductor - Diodes Division
![VS-20CTH03S-M3 VS-20CTH03S-M3](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/175/536/112%7ETO263ABD2PAK%7E%7E2_tmb%2864x64%29.jpg)
VS-20CTH03S-M3
DIODE ARRAY GP 300V 10A TO263AB
Vishay General Semiconductor - Diodes Division