Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,795,891 In Stock 171,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
31,305 In Stock 2,592,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 14pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
28,658 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,500 : ¥2.99147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.35 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 43 ns | 3 µA @ 600 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 175°C |