SK54AFL-TP

DigiKey Part Number
SK54AFL-TPMSTR-ND - Tape & Reel (TR)
SK54AFL-TPMSCT-ND - Cut Tape (CT)
SK54AFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK54AFL-TP
Description
DIODE SCHOTTKY 40V 5A DO221AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.10300¥31.03
100¥2.15590¥215.59
500¥1.68334¥841.67
1,000¥1.36816¥1,368.16
2,000¥1.22306¥2,446.12
5,000¥1.16087¥5,804.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.07795¥10,779.50
30,000¥1.05307¥31,592.10
50,000¥1.02623¥51,311.50
Manufacturers Standard Package