Single Diodes

Results: 5
Manufacturer
Micro Commercial CoonsemiToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
150mA200mA250mA1A4A
Voltage - Forward (Vf) (Max) @ If
280 mV @ 10 mA450 mV @ 4 A550 mV @ 1 A590 mV @ 200 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V5 µA @ 30 V6 µA @ 40 V500 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz6pF @ 10V, 1MHz17pF @ 0V, 1MHz-
Package / Case
DO-214AA, SMBSC-76, SOD-323SOD-123SOD-123F
Supplier Device Package
DO-214AA, HSMBSOD-123SOD-123FLSOD-323USC
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
5,731,010
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
272,433
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
280 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 30 V
17pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
SC-76, SOD-323
NSR0340HT1G
DIODE SCHOTTKY 40V 250MA SOD323
onsemi
96,656
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
6 µA @ 40 V
6pF @ 10V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
S1ZZ
SK44BL-TP
DIODE SCHOT 40V 4A DO214AA HSMB
Micro Commercial Co
32,304
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.20837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
4A
450 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
DO-214AA, SMB
DO-214AA, HSMB
-55°C ~ 150°C
SOD-123_498
MBR140SFT3G
DIODE SCHOTTKY 40V 1A SOD123FL
onsemi
34,660
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.68620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.