Single Diodes

Results: 7
Manufacturer
Diodes IncorporatedKYOCERA AVXonsemiSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-ECOPACK®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
FERD (Field Effect Rectifier Diode)SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
50 V100 V200 V400 V1000 V
Current - Average Rectified (Io)
1A3A5A30A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A970 mV @ 30 A1.1 V @ 1 A1.15 V @ 2.5 A1.25 V @ 1 A1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns500 ns2.5 µs3 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V5 µA @ 400 V5 µA @ 1000 V10 µA @ 200 V10 µA @ 400 V150 µA @ 100 V500 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz14pF @ 4V, 1MHz15pF @ 4V, 1MHz60pF @ 4V, 1MHz-
Package / Case
2-SMD, No Lead8-PowerVDFNDO-214AA, SMBDO-214AB, SMCDO-214AC, SMAPOWERDI®123
Supplier Device Package
3220/DO-214ABDO-214AB (SMC)PowerDI™ 123PowerFlat™ (5x6)SMASMB
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
S1AB-13-F
DIODE GEN PURP 50V 1A SMB
Diodes Incorporated
460,947
In Stock
609,000
Factory
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 50 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
POWERDI123
DFLU1400-7
DIODE GP 400V 1A POWERDI123
Diodes Incorporated
90,660
In Stock
1,071,000
Factory
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.96980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 400 V
14pF @ 4V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
DO-214AA
RS1MB-13-F
DIODE GEN PURP 1KV 1A SMB
Diodes Incorporated
562,153
In Stock
213,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.59472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
DO-214AC,SMA_403D−02
MRA4004T3G
DIODE GEN PURP 400V 1A SMA
onsemi
211,791
In Stock
980,000
Factory
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.50009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
4,600
In Stock
1 : ¥4.27000
Cut Tape (CT)
850 : ¥1.82422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
3A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
10 µA @ 200 V
60pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
2-SMD, No Lead
SD3220S100S5R0
DIODE SCHOTTKY 100V 5A 3220
KYOCERA AVX
4,148
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
850 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
Surface Mount
2-SMD, No Lead
3220/DO-214AB
-55°C ~ 125°C
8PowerVDFN
FERD30SM100DJFTR
DIODE FERD 100V 30A POWERFLAT
STMicroelectronics
6,225
In Stock
1 : ¥10.51000
Cut Tape (CT)
3,000 : ¥4.33043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FERD (Field Effect Rectifier Diode)
100 V
30A
970 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 100 V
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
175°C (Max)
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.