S3D-E3/57T | |
---|---|
DigiKey Part Number | S3D-E3/57TGITR-ND - Tape & Reel (TR) S3D-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3D-E3/57T |
Description | DIODE GEN PURP 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.97040 | ¥197.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥1.82422 | ¥1,550.59 |
1,700 | ¥1.24045 | ¥2,108.76 |
2,550 | ¥1.14197 | ¥2,912.02 |
5,950 | ¥1.09453 | ¥6,512.45 |
21,250 | ¥0.98508 | ¥20,932.95 |
42,500 | ¥0.97048 | ¥41,245.40 |
85,000 | ¥0.91211 | ¥77,529.35 |