![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
S3D
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
S3D-E3/57T DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 4,600 | Tape & Reel (TR) Cut Tape (CT) | - | |
S3DHE3_A/I DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
S3D-M3/9AT DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
S3D-M3/57T DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
S3D-E3/9AT DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
S3DHM3_A/I DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
S3DHE3/9AT DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
S3DHM3_A/H DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
S3DHE3/57T DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
S3DHE3_A/H DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) | - | |
S3D/57T DIODE GEN PURP 200V 3A DO214AB | DIODE GEN PURP 200V 3A DO214AB | 0 | Tape & Reel (TR) | - |