M1MA152KT1G

DigiKey Part Number
M1MA152KT1GOSTR-ND - Tape & Reel (TR)
M1MA152KT1GOSCT-ND - Cut Tape (CT)
M1MA152KT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M1MA152KT1G
Description
DIODE GEN PURP 80V 100MA SC59
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
M1MA152KT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-59
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.44500¥14.45
100¥0.70440¥70.44
500¥0.58732¥293.66
1,000¥0.40811¥408.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35368¥1,061.04
6,000¥0.32806¥1,968.36
9,000¥0.27205¥2,448.45
30,000¥0.26726¥8,017.80
75,000¥0.24005¥18,003.75
150,000¥0.20804¥31,206.00
Manufacturers Standard Package