DF005S | |
---|---|
DigiKey Part Number | DF005STR-ND - Tape & Reel (TR) DF005SCT-ND - Cut Tape (CT) DF005SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF005S |
Description | BRIDGE RECT 1P 50V 1.5A 4SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF005S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥5.59900 | ¥55.99 |
100 | ¥3.66880 | ¥366.88 |
500 | ¥2.83720 | ¥1,418.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.38136 | ¥3,572.04 |
3,000 | ¥2.12090 | ¥6,362.70 |
7,500 | ¥2.00926 | ¥15,069.45 |
10,500 | ¥1.86043 | ¥19,534.51 |
37,500 | ¥1.84201 | ¥69,075.38 |