STPS3L40SY | |
---|---|
DigiKey Part Number | 497-12868-2-ND - Tape & Reel (TR) 497-12868-1-ND - Cut Tape (CT) 497-12868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L40SY |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L40SY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.19400 | ¥31.94 |
100 | ¥2.21820 | ¥221.82 |
500 | ¥1.73204 | ¥866.02 |
1,000 | ¥1.40777 | ¥1,407.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25848 | ¥3,146.20 |
5,000 | ¥1.19448 | ¥5,972.40 |
12,500 | ¥1.10917 | ¥13,864.62 |
25,000 | ¥1.08357 | ¥27,089.25 |
62,500 | ¥1.05595 | ¥65,996.88 |