1N4007

DigiKey Part Number
4878-1N4007TR-ND - Tape & Reel (TR)
4878-1N4007CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4007
Description
DIODE GEN PURP 1000V 1A DO204AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.73100¥7.31
100¥0.39240¥39.24
500¥0.30804¥154.02
1,000¥0.21395¥213.95
2,000¥0.17721¥354.42
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.16758¥837.90
10,000¥0.14262¥1,426.20
25,000¥0.13192¥3,298.00
50,000¥0.11410¥5,705.00
125,000¥0.09484¥11,855.00
Manufacturers Standard Package