BAV103

DigiKey Part Number
BAV103FSTR-ND - Tape & Reel (TR)
BAV103FSCT-ND - Cut Tape (CT)
BAV103FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV103
Description
DIODE GEN PURP 200V 200MA SOD80
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
EDA/CAD Models
BAV103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.41200¥14.12
100¥0.68960¥68.96
500¥0.57518¥287.59
1,000¥0.39965¥399.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.34636¥865.90
5,000¥0.32127¥1,606.35
12,500¥0.26642¥3,330.25
25,000¥0.26172¥6,543.00
62,500¥0.23507¥14,691.88
125,000¥0.20373¥25,466.25
Manufacturers Standard Package