SMBJ18A

DigiKey Part Number
SMBJ18ABTR-ND - Tape & Reel (TR)
SMBJ18ABCT-ND - Cut Tape (CT)
SMBJ18ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18A
Description
TVS DIODE 18VWM 29.2VC SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ18A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.50400¥25.04
100¥1.49990¥149.99
500¥1.38894¥694.47
1,000¥0.94446¥944.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86945¥2,608.35
6,000¥0.83334¥5,000.04
9,000¥0.75000¥6,750.00
30,000¥0.73889¥22,166.70
75,000¥0.69445¥52,083.75
Manufacturers Standard Package