BAV103,115 | |
---|---|
DigiKey Part Number | 1727-2908-2-ND - Tape & Reel (TR) 1727-2908-1-ND - Cut Tape (CT) 1727-2908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103,115 |
Description | DIODE GEN PURP 200V 250MA LLDS |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BAV103,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.50200 | ¥15.02 |
100 | ¥0.73310 | ¥73.31 |
500 | ¥0.61180 | ¥305.90 |
1,000 | ¥0.42510 | ¥425.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.36452 | ¥911.30 |
5,000 | ¥0.33811 | ¥1,690.55 |
12,500 | ¥0.28039 | ¥3,504.87 |
25,000 | ¥0.27544 | ¥6,886.00 |
62,500 | ¥0.24740 | ¥15,462.50 |
125,000 | ¥0.21442 | ¥26,802.50 |