STPS1150 | |
---|---|
DigiKey Part Number | 497-2447-1-ND - Cut Tape (CT) 497-2447-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS1150 |
Description | DIODE SCHOTTKY 150V 1A DO41 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STPS1150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.82830 | ¥82.83 |
500 | ¥0.73410 | ¥367.05 |
1,000 | ¥0.57122 | ¥571.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.51125 | ¥1,022.50 |
6,000 | ¥0.50283 | ¥3,016.98 |