Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,817 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,500 : ¥0.58848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 795 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 500 nA @ 100 V | 95pF @ 1V, 1MHz | Surface Mount | 2-SMD, Flat Leads | SOD323HP | 175°C | ||
147,083 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 120pF @ 4V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 125°C | ||
2,817 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.40529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 6A | 1.1 V @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C |