Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,667 In Stock | 1 : ¥3.53000 Cut Tape (CT) 7,500 : ¥0.92164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 100 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 100 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
8,158 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.91045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
116,045 In Stock 400,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.01375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 920 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 100 V | 25pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
126,430 In Stock 222,500 Factory | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.09134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
7,870 In Stock 10,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.04851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
5,220 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.10282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 940 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
35,833 In Stock 130,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.94777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
3,018 In Stock This product has a maximum purchase limit | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 840 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 150 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
8,650 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.06718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 2A | 1.3 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 5 µA @ 300 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
1,184 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.79789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 870 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | 150°C (Max) |