Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,155 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.83124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 765 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.5 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
19,870 In Stock | 1 : ¥4.19000 Cut Tape (CT) 10,000 : ¥1.23317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 20 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
1,449 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.33955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 5A | 920 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 nA @ 200 V | - | - | - | Surface Mount | SOD-128 | SOD-128 | 175°C |