MBR120ESFT3G | |
---|---|
DigiKey Part Number | MBR120ESFT3GOSTR-ND - Tape & Reel (TR) MBR120ESFT3GOSCT-ND - Cut Tape (CT) MBR120ESFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120ESFT3G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.54700 | ¥35.47 |
100 | ¥2.46610 | ¥246.61 |
500 | ¥1.92562 | ¥962.81 |
1,000 | ¥1.56514 | ¥1,565.14 |
2,000 | ¥1.39911 | ¥2,798.22 |
5,000 | ¥1.32799 | ¥6,639.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.23313 | ¥12,331.30 |
30,000 | ¥1.20467 | ¥36,140.10 |
50,000 | ¥1.17396 | ¥58,698.00 |