MBR360RLG | |
---|---|
DigiKey Part Number | MBR360RLGOSTR-ND - Tape & Reel (TR) MBR360RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR360RLG |
Description | DIODE SCHOTTKY 60V 3A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR360RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.65300 | ¥36.53 |
100 | ¥2.53760 | ¥253.76 |
500 | ¥1.98112 | ¥990.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.61027 | ¥2,415.41 |
3,000 | ¥1.43948 | ¥4,318.44 |
7,500 | ¥1.36629 | ¥10,247.17 |
10,500 | ¥1.26870 | ¥13,321.35 |
37,500 | ¥1.23942 | ¥46,478.25 |