SB360-E3/54 | |
---|---|
DigiKey Part Number | SB360-E3/54GITR-ND - Tape & Reel (TR) SB360-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB360-E3/54 |
Description | SCHOTTKY DO201 60V 3A 150C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB360-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.50970 | ¥250.97 |
500 | ¥1.95936 | ¥979.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥1.59253 | ¥2,229.54 |
2,800 | ¥1.42364 | ¥3,986.19 |
7,000 | ¥1.35125 | ¥9,458.75 |
9,800 | ¥1.25473 | ¥12,296.35 |
35,000 | ¥1.22578 | ¥42,902.30 |