ZPD15 | |
---|---|
DigiKey Part Number | 4878-ZPD15CT-ND - Cut Tape (CT) 4878-ZPD15TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD15 |
Description | ZENER DO-35 15V 0.5W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.84600 | ¥8.46 |
25 | ¥0.80800 | ¥20.20 |
100 | ¥0.46220 | ¥46.22 |
250 | ¥0.34284 | ¥85.71 |
500 | ¥0.28454 | ¥142.27 |
1,000 | ¥0.19399 | ¥193.99 |
2,500 | ¥0.16491 | ¥412.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14876 | ¥743.80 |
10,000 | ¥0.12935 | ¥1,293.50 |
25,000 | ¥0.11641 | ¥2,910.25 |
50,000 | ¥0.10348 | ¥5,174.00 |
125,000 | ¥0.08602 | ¥10,752.50 |