Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,063,030 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.21509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
15,454 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.76116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 540 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 250pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
107,564 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 100pF @ 5V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
89,474 In Stock 114,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
7,330 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
15,900 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
13,932 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 60 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -50°C ~ 150°C |