1SS400T5G

DigiKey Part Number
1SS400T5GOSTR-ND - Tape & Reel (TR)
1SS400T5GOSCT-ND - Cut Tape (CT)
1SS400T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS400T5G
Description
DIODE GEN PURP 100V 200MA SOD523
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1SS400T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.61100¥26.11
100¥1.31690¥131.69
500¥1.07450¥537.25
1,000¥0.79717¥797.17
2,000¥0.67066¥1,341.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.64122¥5,129.76
16,000¥0.55456¥8,872.96
24,000¥0.54416¥13,059.84
56,000¥0.45058¥25,232.48
Manufacturers Standard Package