MBRS260T3G | |
---|---|
DigiKey Part Number | MBRS260T3GOSTR-ND - Tape & Reel (TR) MBRS260T3GOSCT-ND - Cut Tape (CT) MBRS260T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS260T3G |
Description | DIODE SCHOTTKY 60V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.36400 | ¥23.64 |
100 | ¥1.41700 | ¥141.70 |
500 | ¥1.31226 | ¥656.13 |
1,000 | ¥0.89232 | ¥892.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.82144 | ¥2,053.60 |
5,000 | ¥0.78732 | ¥3,936.60 |
12,500 | ¥0.70858 | ¥8,857.25 |
25,000 | ¥0.69809 | ¥17,452.25 |
62,500 | ¥0.65610 | ¥41,006.25 |
125,000 | ¥0.64960 | ¥81,200.00 |