Single Diodes

Results: 6
Manufacturer
Micro Commercial CoNexperia USA Inc.STMicroelectronicsTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V200 V400 V800 V
Current - Average Rectified (Io)
200mA1A1.5A4A6A10A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 10 A860 mV @ 4 A1 V @ 200 mA1.3 V @ 1 A1.6 V @ 1.5 A1.8 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
27 ns35 ns60 ns120 ns150 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V1 µA @ 800 V5 µA @ 100 V10 µA @ 400 V500 µA @ 200 V700 µA @ 60 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz10pF @ 4V, 1MHz60pF @ 4V, 1MHz833pF @ 1V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMASC-79, SOD-523TO-277, 3-PowerDFN
Supplier Device Package
CFP15BDO-214AB (SMC)DO-214AC (SMA)SOD-523TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C150°C (Max)175°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-79, SOD-523 STM
BAT41KFILM
DIODE SCHOTTKY 100V 200MA SOD523
STMicroelectronics
88,668
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 50 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
DO-214AB
SK4200L-TP
DIODE SCHOTTKY 200V 4A SMC
Micro Commercial Co
22,729
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
4A
860 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
500 µA @ 200 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
11,112
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,800 : ¥0.69988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
800 V
1.5A
1.6 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
120 ns
1 µA @ 800 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
49,250
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,800 : ¥0.81245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOT-1289
PMEG060V100EPE-QZ
DIODE SCHOTTKY 60V 10A CFP15B
Nexperia USA Inc.
1,458
In Stock
1 : ¥5.91000
Cut Tape (CT)
5,000 : ¥1.92684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
10A
560 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
27 ns
700 µA @ 60 V
833pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
TQL820CA14V33 RLG
TPMR6GH
35NS, 6A, 400V, SUPER FAST RECOV
Taiwan Semiconductor Corporation
0
In Stock
1 : ¥5.42000
Cut Tape (CT)
6,000 : ¥1.94553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Standard
400 V
6A
1.8 V @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
10 µA @ 400 V
60pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 175°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.