TPMR6GH is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,888
Unit Price: ¥6.57000
Datasheet

TPMR6GH

DigiKey Part Number
1801-TPMR6GHTR-ND - Tape & Reel (TR)
1801-TPMR6GHCT-ND - Cut Tape (CT)
1801-TPMR6GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPMR6GH
Description
35NS, 6A, 400V, SUPER FAST RECOV
Customer Reference
Detailed Description
Diode 400 V 6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number