VS-6ESH06HM3/86A | |
---|---|
DigiKey Part Number | VS-6ESH06HM3/86AGITR-ND - Tape & Reel (TR) VS-6ESH06HM3/86AGICT-ND - Cut Tape (CT) VS-6ESH06HM3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ESH06HM3/86A |
Description | DIODE GEN PURP 600V 6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.70600 | ¥57.06 |
100 | ¥3.94970 | ¥394.97 |
500 | ¥3.30018 | ¥1,650.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.80863 | ¥4,212.94 |
3,000 | ¥2.50145 | ¥7,504.35 |
7,500 | ¥2.36979 | ¥17,773.42 |
10,500 | ¥2.19425 | ¥23,039.62 |
37,500 | ¥2.17252 | ¥81,469.50 |