TPS3809K33MDBVREP | |
---|---|
DigiKey Part Number | 296-22439-2-ND - Tape & Reel (TR) 296-22439-1-ND - Cut Tape (CT) 296-22439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809K33MDBVREP |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809K33MDBVREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.74300 | ¥207.43 |
25 | ¥19.60720 | ¥490.18 |
100 | ¥16.99390 | ¥1,699.39 |
250 | ¥16.12272 | ¥4,030.68 |
500 | ¥14.46686 | ¥7,233.43 |
1,000 | ¥12.20103 | ¥12,201.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.59098 | ¥34,772.94 |
6,000 | ¥11.15523 | ¥66,931.38 |