Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,893 In Stock This product has a maximum purchase limit | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 540 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 90 µA @ 40 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 125°C (Max) | ||
64,536 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.38347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 600 V | - | Surface Mount | 2-SMD, Flat Leads | TUMD2SM | 150°C (Max) | ||
22,051 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.49087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
14,633 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 200mA | 2.2 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 25 ns | 10 µA @ 600 V | 5pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Leads | TUMD2SM | 150°C (Max) | ||
20,127 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 800mA | 1.45 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
4,815 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.28274 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C |