Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,795,826 In Stock 171,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
2,248 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.82144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
21,709 In Stock 10,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.18024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.45 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
7,870 In Stock 10,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.04851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
16,612 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.57898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
71,338 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.86757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 4A | 890 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C | |||
153,775 In Stock 345,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
33,017 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 500mA | 1.15 V @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 10 µA @ 600 V | 9pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | ||
35,833 In Stock 130,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.94777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
56,859 In Stock | 1 : ¥3.86000 Cut Tape (CT) 750 : ¥1.77420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 175°C | ||
9,161 In Stock 67,500 Factory | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.07187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
3,778 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.35080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 4A | 1.85 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 25 µA @ 800 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | |||
392 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |