Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,735 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.90298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 40 V | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | 150°C (Max) | ||
42,241 In Stock | 1 : ¥3.61000 Cut Tape (CT) 750 : ¥1.67984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 125°C | ||
70,907 In Stock 405,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.05112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
36,922 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
26,053 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.76020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 35 V | 8A | 510 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.4 mA @ 35 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 150°C | |||
2,248 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.82144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
18,038 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 250pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
5,443 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 50 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 50 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 125°C | ||
10,578 In Stock 32,500 Factory | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.58770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 175°C | |||
503 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |