1SS193,LF | |
---|---|
DigiKey Part Number | 1SS193LFTR-ND - Tape & Reel (TR) 1SS193LFCT-ND - Cut Tape (CT) 1SS193LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS193,LF |
Description | DIODE GEN PURP 80V 100MA S-MINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 1SS193,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-Mini | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.58540 | ¥58.54 |
500 | ¥0.42674 | ¥213.37 |
1,000 | ¥0.37527 | ¥375.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30951 | ¥928.53 |
6,000 | ¥0.27626 | ¥1,657.56 |
9,000 | ¥0.25927 | ¥2,333.43 |
15,000 | ¥0.24015 | ¥3,602.25 |
21,000 | ¥0.22881 | ¥4,805.01 |
30,000 | ¥0.21778 | ¥6,533.40 |
75,000 | ¥0.19352 | ¥14,514.00 |
150,000 | ¥0.17851 | ¥26,776.50 |
300,000 | ¥0.16588 | ¥49,764.00 |