SLI-343U8RC3F | |
---|---|
DigiKey Part Number | SLI-343U8RC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343U8RC3F |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-343U8RC3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.48090 | ¥148.09 |
1,000 | ¥1.15914 | ¥1,159.14 |
2,000 | ¥1.06257 | ¥2,125.14 |
6,000 | ¥0.96595 | ¥5,795.70 |
10,000 | ¥0.90155 | ¥9,015.50 |
26,000 | ¥0.86935 | ¥22,603.10 |