CMS09(TE12L,Q,M) | |
---|---|
DigiKey Part Number | 264-CMS09(TE12L,Q,M)TR-ND - Tape & Reel (TR) 264-CMS09(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMS09(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS09(TE12L,Q,M) |
Description | DIODE SCHOTTKY 30V 1A M-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS09(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.21800 | ¥32.18 |
100 | ¥1.93340 | ¥193.34 |
500 | ¥1.79006 | ¥895.03 |
1,000 | ¥1.21727 | ¥1,217.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12064 | ¥3,361.92 |
6,000 | ¥1.07409 | ¥6,444.54 |
9,000 | ¥0.96668 | ¥8,700.12 |
30,000 | ¥0.95236 | ¥28,570.80 |
75,000 | ¥0.91334 | ¥68,500.50 |