Single Diodes

Results: 9
Manufacturer
onsemiSMC Diode Solutions
Series
-SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - DC Reverse (Vr) (Max)
60 V70 V100 V
Current - Average Rectified (Io)
70mA1A2A3A4A5A8A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 4 A680 mV @ 4 A720 mV @ 1 A730 mV @ 5 A750 mV @ 1 A900 mV @ 6 A900 mV @ 8 A980 mV @ 5 A1 V @ 15 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 100 V9 µA @ 100 V10 µA @ 70 V10 µA @ 100 V12 µA @ 60 V25 µA @ 100 V100 µA @ 100 V300 µA @ 60 V500 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz30pF @ 5V, 1MHz54.7pF @ 100V, 1MHz55pF @ 4V, 1MHz-
Package / Case
8-PowerTDFN, 5 Leads8-PowerWDFNDO-214AA, SMBDO-214AC, SMASOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
5-DFN (5x6) (8-SOFL)8-WDFN (3.3x3.3)SMASMBSOD-123SOT-23-3 (TO-236)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BZT52B10
MBR160HW
DIODE SCHOTTKY 60V 1A SOD123
SMC Diode Solutions
1,234
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.75563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
720 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
300 µA @ 60 V
30pF @ 5V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
SOT 23-3
BAS70LT1G
DIODE SCHOTTKY 70V 70MA SOT23-3
onsemi
62,572
In Stock
75,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.29054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
10 µA @ 70 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
DO-214AA, SMB
SBRS81100NT3G
DIODE SCHOTTKY 100V 2A SMB
onsemi
9,705
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥1.10931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
5-DFN, 8-SO Flat Lead
MBR5H100MFST1G
DIODE SCHOTTKY 100V 5A 5DFN
onsemi
2,830
In Stock
1 : ¥7.88000
Cut Tape (CT)
1,500 : ¥3.44587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
730 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 100 V
-
-
-
Surface Mount
8-PowerTDFN, 5 Leads
5-DFN (5x6) (8-SOFL)
-55°C ~ 175°C
5-DFN, 8-SO Flat Lead
MBR8H100MFST1G
DIODE SCHOTTKY 100V 8A 5DFN
onsemi
2,675
In Stock
1 : ¥6.08000
Cut Tape (CT)
1,500 : ¥2.59107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
900 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
2 µA @ 100 V
-
-
-
Surface Mount
8-PowerTDFN, 5 Leads
5-DFN (5x6) (8-SOFL)
-55°C ~ 175°C
8-WDFN
NRVTS360ETFSTAG
DIODE SCHOTTKY 60V 3A 8WDFN
onsemi
3,000
In Stock
1 : ¥3.61000
Cut Tape (CT)
1,500 : ¥1.36819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
60 V
3A
900 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
12 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
8-PowerWDFN
8-WDFN (3.3x3.3)
-65°C ~ 175°C
DO-214AC,SMA_403D−02
NRVTSA4100T3G
DIODE SCHOTTKY 100V 4A SMA
onsemi
982
In Stock
1 : ¥6.73000
Cut Tape (CT)
5,000 : ¥1.41044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
100 V
4A
660 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
25 µA @ 100 V
54.7pF @ 100V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
DO-214AC,SMA_403D−02
NRVTSA4100ET3G
DIODE SCHOTTKY 100V 4A SMA
onsemi
0
In Stock
1 : ¥4.52000
Cut Tape (CT)
5,000 : ¥1.45573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
100 V
4A
680 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
9 µA @ 100 V
55pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
5-DFN, 8-SO Flat Lead
NRVB5100MFST3G
DIODE SCHOTTKY 100V 5A 5DFN
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Schottky
100 V
5A
980 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
10 µA @ 100 V
-
-
-
Surface Mount
8-PowerTDFN, 5 Leads
5-DFN (5x6) (8-SOFL)
-55°C ~ 175°C
Showing
of 9

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.