STPS2L30A | |
---|---|
DigiKey Part Number | 497-3759-2-ND - Tape & Reel (TR) 497-3759-1-ND - Cut Tape (CT) 497-3759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L30A |
Description | DIODE SCHOTTKY 30V 2A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21920 | ¥121.92 |
500 | ¥1.08042 | ¥540.21 |
1,000 | ¥0.84077 | ¥840.77 |
2,000 | ¥0.75251 | ¥1,505.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73570 | ¥3,678.50 |
10,000 | ¥0.65162 | ¥6,516.20 |
25,000 | ¥0.64321 | ¥16,080.25 |
50,000 | ¥0.54652 | ¥27,326.00 |
125,000 | ¥0.52550 | ¥65,687.50 |