STEVAL-ILL039V2 | |
---|---|
DigiKey Part Number | 497-12907-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL039V2 |
Description | BOARD EVAL FOR STLDC08 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STLDC08 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 400mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 0.8V ~ 3.6V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | STLDC08 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.70000 | ¥379.70 |